TE Connectivity 1MM-HU Series Vertical Board PCB Header, 12 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 278-8559
- Mfr. Part No.:
- 1MM-HU-D06-VS-00-H-TRP
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€3,053.70
(exc. VAT)
€3,755.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €3.393 | €3,053.70 |
*price indicative
- RS Stock No.:
- 278-8559
- Mfr. Part No.:
- 1MM-HU-D06-VS-00-H-TRP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1MM-HU | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 300μm | |
| Mating Pin Length | 2.1mm | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1MM-HU | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 300μm | ||
Mating Pin Length 2.1mm | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPMODU Small Centerline Interconnection Systems are fine pitch 1.0 mm connectors that offer 85 percent space savings on the board when compared to standard 2.54 mm pitch products. Their dual beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with 2 plating options and supports automated surface mounting and reflow processes.
Improved durability and corrosion resistance with gold plating
Time savings thanks to reflow capable materials
Greater flexibility in assembly of boards with dual entry receptacles
Related links
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
