TE Connectivity 1MM-HU Series Vertical Board PCB Header, 12 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 888 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.79-
10 - 24€6.139%
25 - 49€5.5618%
50 - 99€5.1124%
100 +€4.5233%

*price indicative

Packaging Options:
RS Stock No.:
278-8560
Mfr. Part No.:
1MM-HU-D06-VS-00-H-TRP
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1MM-HU

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1mm

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

300μm

Contact Gender

Male

Standards/Approvals

REACH, RoHS, UL 94 V-0

Mating Pin Length

2.1mm

COO (Country of Origin):
US
The TE Connectivity AMPMODU Small Centerline Interconnection Systems are fine pitch 1.0 mm connectors that offer 85 percent space savings on the board when compared to standard 2.54 mm pitch products. Their dual beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with 2 plating options and supports automated surface mounting and reflow processes.

Improved durability and corrosion resistance with gold plating

Time savings thanks to reflow capable materials

Greater flexibility in assembly of boards with dual entry receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy