WAGO 831 Series Straight PCB PCB Header, 9 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 12 units)*

€71.12

(exc. VAT)

€87.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€71.12€5.927

*price indicative

RS Stock No.:
279-2348
Mfr. Part No.:
831-3609
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

831

Product Type

PCB Header

Pitch

7.62mm

Current

41A

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Silver

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

4mm

Standards/Approvals

C22.2, EN 61984, IEC 61984

Voltage

1kV

COO (Country of Origin):
PL
The WAGO male header with solder pin provides 100 percent protection against mismating.

Flammability class per UL94 V0

RoHS compliant

Related links