WAGO 831 Series Angled PCB PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 48 units)*

€76.21

(exc. VAT)

€93.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€76.21€1.588

*price indicative

RS Stock No.:
279-2349
Mfr. Part No.:
831-3622
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

831

Current

41A

Pitch

7.62mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Silver

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

C22.2, EN 61984, IEC 61984

Voltage

1kV

COO (Country of Origin):
PL
The WAGO male header with solder pin provides 100 percent protection against mismating.

Flammability class per UL94 V0

RoHS compliant

Related links