WAGO 769 Series Straight PCB PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-3664
- Mfr. Part No.:
- 769-633/004-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €1.212 |
*price indicative
- RS Stock No.:
- 279-3664
- Mfr. Part No.:
- 769-633/004-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 769 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Tinned Copper | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 22.2mm | |
| Standards/Approvals | EN 60947, EN 61984, IEC 61984 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 769 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Tinned Copper | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Male | ||
Tail Pin Length 1mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 22.2mm | ||
Standards/Approvals EN 60947, EN 61984, IEC 61984 | ||
Voltage 500V | ||
- COO (Country of Origin):
- PL
The WAGO THT male header with solder pin has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 769 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Straight PCB PCB Header 5 mm Pitch Shrouded
