WAGO 770 Series Straight PCB PCB Header, 3 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-3952
- Mfr. Part No.:
- 770-833
- Manufacturer:
- WAGO
Subtotal (100 units, in boxes of 100)*
€159.98
(exc. VAT)
€196.78
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €159.98 | €1.60 |
*price indicative
- RS Stock No.:
- 279-3952
- Mfr. Part No.:
- 770-833
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 770 | |
| Pitch | 10mm | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Tin Plated Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 10mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61984, UL 1059, UL 1977 | |
| Mating Pin Length | 26mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 770 | ||
Pitch 10mm | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Wire | ||
Contact Plating Tin | ||
Contact Material Tin Plated Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 10mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 61984, UL 1059, UL 1977 | ||
Mating Pin Length 26mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- PL
The WAGO Plug rated current 25 A are compact but high quality PCB terminal blocks. They offer convenient operation and the greatest flexibility for installation. Our enormous number of pluggable PCB connectors with various insertion directions and operating variants offers you the right solution for your application at any time. For greater protection in electrical installations. It ensures fast, secure and above all error free installation of components and cables.
RoHS compliant
Protection against mismating
Pre assembled versions
A coding for a large number of uses
Quick replacement of defective units
Related links
- WAGO 770 Series Angled PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Straight PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Straight PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Straight PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Angled PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Angled PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
