Fischer Elektronik MK01 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6296
Distrelec Article No.:
143-84-048
Mfr. Part No.:
MK01/50G
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Series

MK01

Product Type

PCB Header

Current

1.5A

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

50

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

163°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

60V

COO (Country of Origin):
DE
The precision female header product offers high-quality contacts for pin cross sections of 0.5 mm. With a variety of surface contact options and contact spring materials, this product ensures reliable connectivity for user's PCB connectors.

High-precision female headers with precision contacts

Variety of surface contact options for different needs

Contact sleeve made of Ni+4...6μm Sn for durability

Inner contact spring with Ni+0,75μm Au surface for optimal performance

Suitable for plugability for circuit points and various insert depths

Ideal for applications requiring shock and vibration resistance

Offers low volume resistance and capacity between contacts for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy