Fischer Elektronik SL Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€2.94

(exc. VAT)

€3.62

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 68 unit(s), ready to ship from another location
Units
Per unit
1 +€2.94

*price indicative

RS Stock No.:
283-6612
Distrelec Article No.:
143-83-953
Mfr. Part No.:
SL 1/128/36/Z
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polyamide

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

163°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
DE
The PCB connector is designed to provide efficient and reliable performance in various applications. The offers high-quality features that make it an essential component for any electronic project.

High-quality construction for durability and longevity

Compact design for easy integration

Efficient performance for reliable operation

Wide range of applications for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy