Preci-Dip 800 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-7922
Distrelec Article No.:
143-83-902
Mfr. Part No.:
800-10-036-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

800

Pitch

2.54mm

Current

3A

Number of Contacts

36

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

150V

COO (Country of Origin):
CH
The PCB connector is a high-quality single row connector suitable for various applications. It features a pin connector with a connecting pin diameter of 0.76 mm and is designed for a mechanical life of at least 500 cycles. With a rated current of 3 A and a dielectric strength of 1000 V RMS, this connector is reliable and durable.

Insulator made of black glass filled polyester PCT-GF30-FR for added durability

Flammability rating of UL 94V-O ensures safety

Contact made of Brass CuZn36Pb3 (C36000) for excellent conductivity

Operates in temperature range of -55 to +125 °C for versatility

Underwriters Laboratories Inc. recognized for connectors use in data, signal, control, and power applications

Environmental tests include resistance to moisture, salt spray, and shock for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy