Preci-Dip 801 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 01 December 2026
  • Plus 250 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.56

*price indicative

RS Stock No.:
283-7925
Distrelec Article No.:
143-83-999
Mfr. Part No.:
801-87-036-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

801

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

36

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

PCB Connector

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

150V

COO (Country of Origin):
CH
The PCB connector is a versatile and high-quality electronic component designed for a wide range of applications. With its innovative technology and reliable performance, it is the perfect solution for various electronic projects.

High-quality electronic component

Versatile and reliable performance

Innovative technology for efficiency

Designed for a wide range of applications

Compact size for easy integration

Durable construction for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy