Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block, 13 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0567
- Mfr. Part No.:
- 1984727
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€175.24
(exc. VAT)
€215.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.24 | €3.505 |
*price indicative
- RS Stock No.:
- 284-0567
- Mfr. Part No.:
- 1984727
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | VDE, REACH SVHC, cULus Recognised, CHINA RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals VDE, REACH SVHC, cULus Recognised, CHINA RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Related links
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
