Phoenix Contact PT Series PCB Terminal Block, 13-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 488-981
- Mfr. Part No.:
- 1935886
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€151.51
(exc. VAT)
€186.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.51 | €3.03 |
*price indicative
- RS Stock No.:
- 488-981
- Mfr. Part No.:
- 1935886
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 65mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Series | PT | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Width 65mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Series PT | ||
Length 9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block represents a robust solution tailored for printed circuit boards, ensuring reliable and convenient electrical connections. With a compact design and efficient use of space, this terminal block excels in high-density applications. Its screw connection method, coupled with a wire protector, guarantees secure contact and optimal conductivity, making it suitable for a variety of demanding environments. Designed for ease of installation, this product integrates seamlessly into any circuit layout, offering versatility and performance. The green housing not only enhances visibility but also meets stringent material compliance requirements, ensuring both safety and durability. This terminal block is built to handle a nominal current of 32 A and a rated voltage of 400 V, allowing for reliable performance across a range of applications.
Designed for high-density applications, optimising space on PCBs
Employs a reliable screw connection for secure connectivity
Built with a wire protector to enhance conductor safety
Allows for dual conductor connections, increasing versatility
Compliant with WEEE/RoHS regulations for environmentally safe use
Adaptable to various installation methods, including wave soldering
Constructed from durable materials that withstand stringent environmental conditions
Facilitates easy maintenance and replacement without extensive downtime
Related links
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
