Phoenix Contact MSTBO Series Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

€283.31

(exc. VAT)

€348.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€283.31€2.833

*price indicative

RS Stock No.:
284-1226
Mfr. Part No.:
2709752
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBO

Current

16A

Pitch

5mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Tail Pin Length

2.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2.5mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header housing has THR soldering mounting type. The contact material is a Copper alloy. The contact surfaces are tin plated, providing corrosion resistance. The housing of the PCB header is characterized by a black color and it is constructed from polyamide, which is known for its insulating properties. The housing material has a flammability rating according to UL 94 V0, indicating a high level of fire resistance.

RoHS compliant

Related links