Phoenix Contact MSTBO Series Solder PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 558-674
- Mfr. Part No.:
- 2909646
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€293.53
(exc. VAT)
€361.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €293.53 | €1.468 |
*price indicative
- RS Stock No.:
- 558-674
- Mfr. Part No.:
- 2909646
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBO | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBO | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in a black colour. They support a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 3 potentials, 1 row, and 3 positions, providing a total of 3 connections. They belong to the MSTBO 2.5/-G1L product range and have a pitch of 5 mm. The mounting method is wave soldering.
Plug in direction orthogonal to the PCB
PA insulation
Tin plated Cu alloy contacts
Related links
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
