Phoenix Contact UW 25 Series 0° Panel Feed Through Terminal Plug, 2 Contact(s), 15.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1428
- Mfr. Part No.:
- 3073364
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€216.84
(exc. VAT)
€266.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.84 | €8.674 |
*price indicative
- RS Stock No.:
- 284-1428
- Mfr. Part No.:
- 3073364
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UW 25 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Current | 101A | |
| Pitch | 15.1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | CHINA RoHS, cULus Recognised, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60695-2-11:2000-10 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UW 25 | ||
Product Type Panel Feed Through Terminal Plug | ||
Current 101A | ||
Pitch 15.1mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals CHINA RoHS, cULus Recognised, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60695-2-11:2000-10 | ||
Voltage 630V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Panel feed through Terminal Block is built on a well known connection principle, enabling its universal use worldwide. Its design ensures a low temperature rise, attributed to the application of maximum contact force.
RoHS compliant
Tool free snap in principle
Easy mounting on the device panel
Related links
- Phoenix Contact UW 25/S Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UWV 25 Series 90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UWV 25/S Series -90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 25-POT/S Series Feed Through Terminal Block 15.1 mm Pitch 3073513
- Phoenix Contact UW 10 Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
- Phoenix Contact UW 10/S Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
- Phoenix Contact UW 16 Series 0° Panel Feed Through Terminal Plug 12 mm Pitch, 1 Row
- Phoenix Contact UW 25-POT Series Feed Through Terminal Block 15.1 mm Pitch 3073500
