Phoenix Contact UWV 25 Series 90° Panel Feed Through Terminal Plug, 2 Contact(s), 15.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1431
- Mfr. Part No.:
- 3073445
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€216.84
(exc. VAT)
€266.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.84 | €8.674 |
*price indicative
- RS Stock No.:
- 284-1431
- Mfr. Part No.:
- 3073445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Series | UWV 25 | |
| Pitch | 15.1mm | |
| Current | 101A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 90° | |
| Standards/Approvals | IEC 60695-2-11:2000-10, IEC 60664-1:2007-04, IEC 60068-2-6:2007-12, cULus, CHINA RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Series UWV 25 | ||
Pitch 15.1mm | ||
Current 101A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 90° | ||
Standards/Approvals IEC 60695-2-11:2000-10, IEC 60664-1:2007-04, IEC 60068-2-6:2007-12, cULus, CHINA RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel feed through Terminal Block is built on a well known connection principle, enabling its universal use worldwide. Its design ensures a low temperature rise, attributed to the application of maximum contact force.
RoHS compliant
Tool free snap in principle
Easy mounting on the device panel
Related links
- Phoenix Contact UWV 25/S Series -90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 25 Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 25/S Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UWV 4 Series -90° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UWV 10-POT Series -90° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
- Phoenix Contact UWV 25-POT/S Series Feed Through Terminal Block 15.1 mm Pitch 3073571
- Phoenix Contact UWV 25-POT Series Feed Through Terminal Block 15.1 mm Pitch 3073568
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
