Phoenix Contact 5/10-G1-2, 54 P20THR R44, DMC 0 Series Straight Solder PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 286-0224
- Mfr. Part No.:
- 1844808
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
€2,099.57
(exc. VAT)
€2,582.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,099.57 | €6.999 |
*price indicative
- RS Stock No.:
- 286-0224
- Mfr. Part No.:
- 1844808
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | 5/10-G1-2, 54 P20THR R44, DMC 0 | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series 5/10-G1-2, 54 P20THR R44, DMC 0 | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header allows conductor connection on several levels to enables higher contact density.
Transfer quality remains stable over the long term
RoHS compliant
Related links
- Phoenix Contact 5/ 4-G1-2 DMC 0 Series Straight Solder PCB Header 2.54 mm Pitch
- Phoenix Contact 5/ 6-G1-2 DMC 0 Series Straight Solder PCB Header 2.54 mm Pitch
- Phoenix Contact 5/ 3-G1-2 DMC 0 Series Straight Solder PCB Header 2.54 mm Pitch
- Phoenix Contact DMC 1.5/ 5-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1816166
- Phoenix Contact DMC 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1816153
- Phoenix Contact DMC 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818478
- Phoenix Contact DMC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
