Phoenix Contact 5/10-G-3, 81, MCDV 1 Series Straight Solder PCB Header, 20 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 286-0917
- Mfr. Part No.:
- 1830486
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€400.19
(exc. VAT)
€492.23
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €400.19 | €8.004 |
*price indicative
- RS Stock No.:
- 286-0917
- Mfr. Part No.:
- 1830486
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | 5/10-G-3, 81, MCDV 1 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Solder | |
| Contact Plating | Nickel, Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE Zeichengenehmigung Approval ID: 40011723, WEEE/RoHS-compliant | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series 5/10-G-3, 81, MCDV 1 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 20 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Solder | ||
Contact Plating Nickel, Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE Zeichengenehmigung Approval ID: 40011723, WEEE/RoHS-compliant | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 5/10-G-3 MCDV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/ 3-G-3 IMC 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/ 3-G-3 MCD 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/ 5-G-3 MC 1 Series Straight Solder PCB Header 3.81 mm Pitch
- Phoenix Contact 5/16-GF-3 MCV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/12-GFD-3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
