Phoenix Contact 5/ 6-G1-2, 54 P20THR R44, DMC 0 Series Straight Solder PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 unit)*

€4.19

(exc. VAT)

€5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.19

*price indicative

RS Stock No.:
286-0951
Mfr. Part No.:
1844769
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

5/ 6-G1-2, 54 P20THR R44, DMC 0

Product Type

PCB Header

Pitch

2.54mm

Current

6A

Housing Material

LCP

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CHINA RoHS, cUL Recognised, cULus Recognised, EAC approval, IECEE CB Scheme, UL, UL Recognised, VDE Gutachten mit Fertigungsüberwachung

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header allows conductor connection on several levels to enables higher contact density.

Transfer quality remains stable over the long term

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy