Phoenix Contact 5/12-GF-5, 08, MSTB 2 Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1
- RS Stock No.:
- 286-1057
- Mfr. Part No.:
- 1776621
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€254.92
(exc. VAT)
€313.55
(inc. VAT)
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.92 | €5.098 |
*price indicative
- RS Stock No.:
- 286-1057
- Mfr. Part No.:
- 1776621
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/12-GF-5, 08, MSTB 2 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 12 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Screw | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA, cULus, DNV GL, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE | |
| Mating Pin Length | 1.4mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/12-GF-5, 08, MSTB 2 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 12 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Screw | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA, cULus, DNV GL, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE | ||
Mating Pin Length 1.4mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 5/12-GF-5 MSTB 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1
- Phoenix Contact 5/ 9-GF-5 MSTB 2 Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact PCV 5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721009
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IPC 5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708598
- Phoenix Contact 5/12-G 12 Contact(s) 1 Row
- Phoenix Contact 5/ 5-STF-5 MSTB 2 Series Pluggable Terminal Block 5.08 mm Pitch 1778014
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
