HARWIN M50 Series Vertical Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 24 more to save 4%

View bulk pricing options

Subtotal (1 tube of 12 units)*

€42.04

(exc. VAT)

€51.71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
12 - 12€3.503€42.04-
24 - 24€3.362€40.344%
36 - 36€3.232€38.787%
48 - 48€3.113€37.3611%
60 +€3.003€36.0414%

*price indicative

RS Stock No.:
287-1019
Mfr. Part No.:
M50-3552542
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M50

Product Type

PCB Header

Current

1.75A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.72mm

Contact Gender

Male

Mating Pin Length

3.05mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARWIN Male DIL Vertical Throughboard Connector with Ejector is a PC Tail Ejector Header with polarization. It has Gold finish on contact area, Tin finish on termination.

RoHS compliant

Polarising feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy