HARWIN M50 Series Vertical Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 287-1020
- Mfr. Part No.:
- M50-3552542
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €3.84 | - |
| 2 - 4 | €3.64 | 5% |
| 5 + | €3.44 | 10% |
*price indicative
- RS Stock No.:
- 287-1020
- Mfr. Part No.:
- M50-3552542
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.75A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.72mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.75A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.72mm | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARWIN Male DIL Vertical Throughboard Connector with Ejector is a PC Tail Ejector Header with polarization. It has Gold finish on contact area, Tin finish on termination.
RoHS compliant
Polarising feature
Related links
- HARWIN M50 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- HARWIN Archer M50 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50-365 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
