ERNI 224559 Series Vertical Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 287-4316
- Mfr. Part No.:
- 224559-E
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.99 | - |
| 10 - 49 | €14.36 | 4% |
| 50 - 99 | €13.76 | 8% |
| 100 + | €12.80 | 14% |
*price indicative
- RS Stock No.:
- 287-4316
- Mfr. Part No.:
- 224559-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | 224559 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series 224559 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type PCB | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- SI
The ERNI Micro Speed connector system ensures high data transmission rates with outstanding signal integrity, enabling data rates up to 25 Gbit/s. These space-saving and interference-proof connectors are highly electromagnetically compatible and safe, making them ideal for industrial automation, Internet of Things, and Industry 4.0 applications. Additionally, they are suitable for data and telecommunication as well as high-end computing. Despite their miniaturized shape, the connectors maintain proven reliability and a high degree of robustness.
Reliable connections
Blind-mate variants available
Automatic process capable
Stack heights from 5 to 20 mm
Pronounced pre-alignment
Reliable retention force on the PCB
Related links
- ERNI 224559 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI 354188 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 234208 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 244856 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
