ERNI 225685 Series Vertical Surface PCB Header, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 287-4324
- Mfr. Part No.:
- 225685-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 bag of 78 units)*
€488.67
(exc. VAT)
€601.068
(inc. VAT)
In Stock
- 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 78 - 78 | €6.265 | €488.67 |
| 156 - 234 | €6.077 | €474.01 |
| 312 + | €5.851 | €456.38 |
*price indicative
- RS Stock No.:
- 287-4324
- Mfr. Part No.:
- 225685-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | 225685 | |
| Product Type | PCB Header | |
| Current | 250A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series 225685 | ||
Product Type PCB Header | ||
Current 250A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ERNI ERNI-PowerElements offer dependable solutions for supplying large electrical power and currents to PCBs, facilitating wire-to-board supply of high currents between PCBs. Additionally, they enable the connection and fixation of construction elements like screwed fuses, relays, or conductor rails. Available for various applications, PowerElements come with solid pressfit zones or for SMD solder technology, ensuring versatility and reliability in power supply connections.
Solidly resilient
Fail-safe connections
No undesired short circuits due to anti-twist and touch protection
With and without alignment peg
Fully automatic assembly possible
Shock and vibration proof
Related links
- ERNI 225685 Series Vertical Surface PCB Header 1 Row, Shrouded
- ERNI 225688 Series Vertical Surface PCB Header 1 Row, Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI 354188 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI 224559 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MaxiBridge Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
