ERNI 225685 Series Vertical Surface PCB Header, 1 Contact(s), 1 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€7.60

(exc. VAT)

€9.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.60
10 - 24€7.26
25 - 38€6.96
39 +€6.50

*price indicative

RS Stock No.:
287-4325
Mfr. Part No.:
225685-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

225685

Current

250A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Tail Pin Length

3.5mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE
The ERNI ERNI-PowerElements offer dependable solutions for supplying large electrical power and currents to PCBs, facilitating wire-to-board supply of high currents between PCBs. Additionally, they enable the connection and fixation of construction elements like screwed fuses, relays, or conductor rails. Available for various applications, PowerElements come with solid pressfit zones or for SMD solder technology, ensuring versatility and reliability in power supply connections.

Solidly resilient

Fail-safe connections

No undesired short circuits due to anti-twist and touch protection

With and without alignment peg

Fully automatic assembly possible

Shock and vibration proof

Related links