ERNI 254168 Series Vertical Surface PCB Header, 12 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 287-4355
- Mfr. Part No.:
- 254168-E
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 10 more to save €0.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.44 | €4.88 | - |
| 10 - 98 | €2.345 | €4.69 | €0.95 |
| 100 - 298 | €2.24 | €4.48 | €20.00 |
| 300 - 648 | €2.09 | €4.18 | €105.00 |
| 650 + | €2.015 | €4.03 | €276.25 |
*price indicative
- RS Stock No.:
- 287-4355
- Mfr. Part No.:
- 254168-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | 254168 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 2.2A | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series 254168 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 2.2A | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The ERNI MicroStac connectors provide cost-effective solutions for high current ratings, featuring hermaphroditic design where the plug and mating plug are identical. Available in single-row and double-row variants, these connectors offer reliability with a secure mating of 1.5 millimetres and high contact force. Ideal for applications requiring high current rating and low connecting frequency, MicroStac connectors support fully automatic SMT loading and come in board-to-board heights of three or five millimetres.
Efficient and economical
Dual-side board loading
Space-saving design
Identical plug and counter plug
Low inventory costs
Relatively high contact force
Reliable connections
High mating reliability
Related links
- ERNI 254168 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI 11471 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Straight 12 Contact(s) 2 Row, Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 2 Row, Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
