ERNI 284257 Series Vertical Surface PCB Header, 14 Contact(s), 0.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 287-4361
- Mfr. Part No.:
- 284257-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 bag of 1300 units)*
€2,364.70
(exc. VAT)
€2,908.10
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1300 - 1300 | €1.819 | €2,364.70 |
| 2600 + | €1.754 | €2,280.20 |
*price indicative
- RS Stock No.:
- 287-4361
- Mfr. Part No.:
- 284257-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | 284257 | |
| Product Type | PCB Header | |
| Current | 2.2A | |
| Pitch | 0.8mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB | |
| Row Pitch | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series 284257 | ||
Product Type PCB Header | ||
Current 2.2A | ||
Pitch 0.8mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type PCB | ||
Row Pitch 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
The ERNI MicroStac connectors provide cost-effective solutions for high current ratings, featuring hermaphroditic design where the plug and mating plug are identical. Available in single-row and double-row variants, these connectors offer reliability with a secure mating of 1.5 millimetres and high contact force. Ideal for applications requiring high current rating and low connecting frequency, MicroStac connectors support fully automatic SMT loading and come in board-to-board heights of three or five millimetres.
Efficient and economical
Dual-side board loading
Space-saving design
Identical plug and counter plug
Low inventory costs
Relatively high contact force
Reliable connections
High mating reliability
Related links
- ERNI 284257 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
