ERNI 284257 Series Vertical Surface PCB Header, 14 Contact(s), 0.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 287-4362
- Mfr. Part No.:
- 284257-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 pack of 2 units)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- 1,294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.325 | €2.65 |
| 10 - 98 | €1.29 | €2.58 |
| 100 - 298 | €1.255 | €2.51 |
| 300 - 648 | €1.225 | €2.45 |
| 650 + | €1.195 | €2.39 |
*price indicative
- RS Stock No.:
- 287-4362
- Mfr. Part No.:
- 284257-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | 284257 | |
| Pitch | 0.8mm | |
| Current | 2.2A | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 0.8mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series 284257 | ||
Pitch 0.8mm | ||
Current 2.2A | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 0.8mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
The ERNI MicroStac connectors provide cost-effective solutions for high current ratings, featuring hermaphroditic design where the plug and mating plug are identical. Available in single-row and double-row variants, these connectors offer reliability with a secure mating of 1.5 millimetres and high contact force. Ideal for applications requiring high current rating and low connecting frequency, MicroStac connectors support fully automatic SMT loading and come in board-to-board heights of three or five millimetres.
Efficient and economical
Dual-side board loading
Space-saving design
Identical plug and counter plug
Low inventory costs
Relatively high contact force
Reliable connections
High mating reliability
Related links
- ERNI 284257 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
