Phoenix Contact FRONT 2.5-V/SA 5 Series Right Angle PCB Terminal Block, 1 Contact(s), 5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.72

(exc. VAT)

€10.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.744€8.72
125 - 370€1.57€7.85
375 - 995€1.402€7.01
1000 - 1995€1.22€6.10
2000 +€1.14€5.70

*price indicative

RS Stock No.:
325-4610
Mfr. Part No.:
1700037
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FRONT 2.5-V/SA 5

Product Type

PCB Terminal Block

Current

24A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

1

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact COMBICON FRONT 5.0mm PCB Terminal Blocks


COMBICON Front Terminal Block pitch spacers enable the pitch to be increased by 2.5 mm. End covers are also available to enclose the end of a Terminal row.

Features and Benefits


• Accepts 2.5 mm² conductors

• Vertical or horizontal conductor entry

• Allows easy access through panel cut outs

• Housing material: polyamide PA UL94 V0

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL (E60425) and CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy