Phoenix Contact FRONT 2.5-V/SA 5/13 Series PCB Terminal Block, 13 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-5526
- Mfr. Part No.:
- 1700605
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€107.09
(exc. VAT)
€131.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €10.709 | €107.09 |
*price indicative
- RS Stock No.:
- 854-5526
- Mfr. Part No.:
- 1700605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT 2.5-V/SA 5/13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT 2.5-V/SA 5/13 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: FRONT 2,5-V/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FRONT 2.5-V/SA 5 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA 5/12 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA 5/4 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-V/SA 5/3 Series PCB Terminal Block 5 mm Pitch 1700134
- Phoenix Contact FRONT 2.5-V/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1700354
- Phoenix Contact FRONT 2.5-V/SA 5/2 Series PCB Terminal Block 5 mm Pitch 1700244
- Phoenix Contact FRONT 2.5-V/SA 5/8 Series PCB Terminal Block 5 mm Pitch 1700710
