Wurth Elektronik 475 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 423-2970
- Mfr. Part No.:
- 66100811621
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€22.21
(exc. VAT)
€27.32
(inc. VAT)
In Stock
- Plus 580 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €2.221 | €22.21 |
| 200 - 740 | €1.852 | €18.52 |
| 750 - 2990 | €1.554 | €15.54 |
| 3000 - 5990 | €1.445 | €14.45 |
| 6000 + | €1.338 | €13.38 |
*price indicative
- RS Stock No.:
- 423-2970
- Mfr. Part No.:
- 66100811621
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | 475 | |
| Current | 4.0 | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series 475 | ||
Current 4.0 | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 1V | ||
HE13 Intercom Shrouded Male Headers
Available in single or double row
PCB board hole dia 1.0mm
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, IEC 603-8
Related links
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
