Molex SLIMSTACK Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
468-1401
Mfr. Part No.:
55560-0407
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SLIMSTACK

Pitch

0.5mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Series Number

55560

Current Rating

500mA

Voltage Rating

50 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy