Phoenix Contact MKDSP 25/2-15.00 Series Horizontal PCB Terminal Block, 2 Contact(s), 15 mm Pitch, 1 Row
- RS Stock No.:
- 493-2793
- Mfr. Part No.:
- 1932588
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€54.28
(exc. VAT)
€66.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €10.856 | €54.28 | - |
| 125 - 370 | €9.086 | €45.43 | 16% |
| 375 - 995 | €8.402 | €42.01 | 22% |
| 1000 - 1995 | €7.50 | €37.50 | 30% |
| 2000 + | €7.12 | €35.60 | 34% |
*price indicative
- RS Stock No.:
- 493-2793
- Mfr. Part No.:
- 1932588
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSP 25/2-15.00 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 20A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSP 25/2-15.00 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 20A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 320V | ||
Phoenix Contact COMBICON MKDSP 15mm PCB Terminal Blocks
COMBICON MKDSP 25 series PCB Terminal blocks with 35 mm² Spring Cage Terminals and a high current carrying capacity of 125. The PCB Terminal blocks are vertical through-hole mounting and have an integrated test connection and protective guide.
Features and Benefits
• Unrestricted 600 V UL approval
• Low temperature rise, thanks to maximum contact force
• Quick and easy testing using integrated test option
• 15 mm Pitch
Phoenix Contact COMBICON 15mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDSP 25/2-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/1-15.00-FL Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/3-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/3-15.00 Series Straight PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/4-15.00 F Series Straight PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV/2-10.16 Series Horizontal PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV/2-12.7 Series Horizontal PCB Terminal Block 12.7 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 10-15.00 Series PCB Terminal Block 15 mm Pitch
