Phoenix Contact MKDSP 25/4-15.00 F Series Straight PCB Terminal Block, 4 Contact(s), 15 mm Pitch, 1 Row

Get a bulk buy discount

Add 125 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€108.60

(exc. VAT)

€133.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€21.72€108.60-
125 - 370€18.18€90.9016%
375 - 995€16.79€83.9522%
1000 - 1995€16.008€80.0426%
2000 +€15.204€76.0229%

*price indicative

RS Stock No.:
493-2816
Mfr. Part No.:
1932517
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDSP 25/4-15.00 F

Pitch

15mm

Current

20A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

320V

Phoenix Contact COMBICON MKDSP 15mm PCB Terminal Blocks


COMBICON MKDSP 25 series PCB Terminal blocks with 35 mm² Spring Cage Terminals and a high current carrying capacity of 125. The PCB Terminal blocks are vertical through-hole mounting and have an integrated test connection and protective guide.

Features and Benefits


• Unrestricted 600 V UL approval

• Low temperature rise, thanks to maximum contact force

• Quick and easy testing using integrated test option

• 15 mm Pitch

Phoenix Contact COMBICON 15mm PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy