JST PA Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 512-8529
- Mfr. Part No.:
- S08B-PASK-2 (LF) (SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
- Plus 750 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.582 | €5.82 |
| 250 - 990 | €0.524 | €5.24 |
| 1000 - 4990 | €0.50 | €5.00 |
| 5000 - 9990 | €0.487 | €4.87 |
| 10000 + | €0.475 | €4.75 |
*price indicative
- RS Stock No.:
- 512-8529
- Mfr. Part No.:
- S08B-PASK-2 (LF) (SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PA | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PA | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Voltage 250V | ||
Side Entry Headers
For suitable housings see stock number 476-6760 typical
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Related links
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
