JST XA Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 602-8278
- Mfr. Part No.:
- S07B-XASK-1 (LF)(SN)
- Manufacturer:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 602-8278
- Mfr. Part No.:
- S07B-XASK-1 (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Select all | ||
|---|---|---|
Brand JST | ||
- COO (Country of Origin):
- JP
XA series 90° Shrouded Headers
A range of XA series 2.5mm pitch 90° wire-to-board shrouded PCB header connectors from JST. These side-entry headers have a locking ramp device that provides a secure connection to the mating connector and also helps to prevent disconnection due to vibration or during the assembly process. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The connector housings are made from glass filled PA66 nylon which is effective against solder cracking problems.
• Locking device for secure connection
• Insertion guides for accurate and easy insertion
• Low insertion force
• Polarisation bosses for accurate alignment on PCB
• Solder crack preventive material
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Related links
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
