Hirose FX6 Series, 0.8mm Pitch 100 Way 2 Row Straight PCB Header, Solder Termination
- RS Stock No.:
- 608-2351
- Mfr. Part No.:
- FX6-100P-0.8SV(71)
- Manufacturer:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 608-2351
- Mfr. Part No.:
- FX6-100P-0.8SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX6 | |
| Pitch | 0.8mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Type | Board to Board | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 0.5A | |
| Voltage Rating | 100 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX6 | ||
Pitch 0.8mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Type Board to Board | ||
Contact Material Phosphor Bronze | ||
Current Rating 0.5A | ||
Voltage Rating 100 V ac | ||
Related links
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
