E-TEC SIB Series Right Angle Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
615-5235
Mfr. Part No.:
SIB-132-R921-55
Manufacturer:
E-TEC
Find similar products by selecting one or more attributes.
Select all

Brand

E-TEC

Series

SIB

Product Type

Pin Header

Pitch

2.54mm

Current

1A

Number of Contacts

32

Housing Material

Plastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy