Phoenix Contact PT 2.5/3-5.0-V Series Right Angle PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 648-1714
- Mfr. Part No.:
- 1987737
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€3.48
(exc. VAT)
€4.28
(inc. VAT)
- RS Stock No.:
- 648-1714
- Mfr. Part No.:
- 1987737
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT 2.5/3-5.0-V | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT 2.5/3-5.0-V | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 32A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High Terminal Block capacity, thanks to rectangular Terminal Block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Related links
- Phoenix Contact PT 2.5/3-7.5-V Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/8-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/2-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/10-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/4-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/3-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/3-7.5-H Series Horizontal PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/8-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row

