Phoenix Contact PTDA 2.5/3-5.0 Series 45° Through Hole PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 700-0704
- Distrelec Article No.:
- 304-24-124
- Mfr. Part No.:
- 1725315
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.114 | €5.57 |
| 125 - 370 | €1.082 | €5.41 |
| 375 - 995 | €1.054 | €5.27 |
| 1000 - 1995 | €1.028 | €5.14 |
| 2000 + | €1.00 | €5.00 |
*price indicative
- RS Stock No.:
- 700-0704
- Distrelec Article No.:
- 304-24-124
- Mfr. Part No.:
- 1725315
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTDA 2.5/3-5.0 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Mount Type | Through Hole | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTDA 2.5/3-5.0 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Mount Type Through Hole | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large Terminal Block capacity with Compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of Vision
• PCB Terminal Block and plug-in connector available
Related links
- Phoenix Contact PTDA 2.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725510
- Phoenix Contact PTDA 2.5/2-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/24-5.0 Series 45° PCB Terminal Block 5 mm Pitch
- Phoenix Contact PTDA 2.5/13-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/16-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/15-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/4-5.0 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/3-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
