Phoenix Contact PT 2.5/5-7.5-V Series Right Angle PCB Terminal Block, 5 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-1770
- Mfr. Part No.:
- 1987986
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.46 |
*price indicative
- RS Stock No.:
- 648-1770
- Mfr. Part No.:
- 1987986
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT 2.5/5-7.5-V | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT 2.5/5-7.5-V | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw Terminal blocks with interlocking housing.
Features and Benefits
• High Terminal Block capacity, thanks to rectangular Terminal Block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Related links
- Phoenix Contact PT 2.5/2-7.5-V Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/3-7.5-V Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/3-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/8-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/2-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/10-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/4-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/8-7.5-H Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
