Phoenix Contact PTSA 0.5/6-2.5-F Series 45° PCB Terminal Block, 6 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-2199
- Mfr. Part No.:
- 1989780
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.88
(exc. VAT)
€1.08
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.88 |
| 25 - 99 | €0.85 |
| 100 - 249 | €0.83 |
| 250 - 499 | €0.80 |
| 500 + | €0.78 |
*price indicative
- RS Stock No.:
- 648-2199
- Mfr. Part No.:
- 1989780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTSA 0.5/6-2.5-F | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTSA 0.5/6-2.5-F | ||
Pitch 2.5mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB Terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Approvals
UL; CUL; VDE
Related links
- Phoenix Contact PTSA 0.5/4-2.5-F Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/8-2.5-F Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/21-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/2-2.5-F Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/17-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/20-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/24-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
