Phoenix Contact PTSA Series 45° PCB Terminal Block, 8 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-2240
- Mfr. Part No.:
- 1990067
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€1.21
(exc. VAT)
€1.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.21 | - |
| 25 - 74 | €1.19 | €0.50 |
| 75 - 199 | €1.15 | €4.50 |
| 200 + | €1.09 | €24.00 |
*price indicative
- RS Stock No.:
- 648-2240
- Mfr. Part No.:
- 1990067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTSA | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTSA | ||
Pitch 2.5mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB Terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Approvals
UL; CUL; VDE
Related links
- Phoenix Contact PTSA Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/8-2.5-F Series 45° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/10-3.5-Z Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
