Phoenix Contact PTSA Series 45° PCB Terminal Block, 6 Contact(s), 3.5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 601 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.03
25 - 99€1.01
100 - 249€0.97
250 - 499€0.95
500 +€0.94

*price indicative

RS Stock No.:
648-2492
Mfr. Part No.:
1985234
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSA

Product Type

PCB Terminal Block

Current

8A

Pitch

3.5mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

45°

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
CN

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks


Professional range of PTSA Series contact fixed Terminal blocks.

Features and Benefits


• 3.5 mm Pitch

• Push in spring connection

• Variety of poles/positions

Approvals

UL; CUL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy