Phoenix Contact PTSA 1.5/2-3.5-F Series 45° PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-2408
- Mfr. Part No.:
- 1984963
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€0.31
(exc. VAT)
€0.38
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.31 |
*price indicative
- RS Stock No.:
- 648-2408
- Mfr. Part No.:
- 1984963
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSA 1.5/2-3.5-F | |
| Product Type | PCB Terminal Block | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSA 1.5/2-3.5-F | ||
Product Type PCB Terminal Block | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks
Professional range of PTSA Series contact fixed Terminal blocks.
Features and Benefits
• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Approvals
UL; CUL; VDE
Related links
- Phoenix Contact PTSA 1.5/2-3.5-Z Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/16-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/12-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/8-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/6-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/17-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/3-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/5-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
