Phoenix Contact PTSA 1.5/17-3.5-F Series 45° PCB Terminal Block, 17 Contact(s), 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 60 units)*

€149.10

(exc. VAT)

€183.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
60 +€2.485€149.10

*price indicative

RS Stock No.:
852-9717
Mfr. Part No.:
1985111
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PTSA 1.5/17-3.5-F

Current

8A

Pitch

3.5mm

Number of Contacts

17

Housing Material

Polyamide

Number of Rows

1

Orientation

45°

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm², Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy