Phoenix Contact MKDS 1.5/10-5.08 Series Straight PCB Terminal Block, 10 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 648-7879
- Distrelec Article No.:
- 148-41-050
- Mfr. Part No.:
- 1715802
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save €12.50
View bulk pricing optionsSubtotal (1 unit)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.86 | - |
| 25 - 74 | €4.36 | €12.50 |
| 75 - 199 | €3.84 | €76.50 |
| 200 - 399 | €3.40 | €292.00 |
| 400 + | €3.17 | €676.00 |
*price indicative
- RS Stock No.:
- 648-7879
- Distrelec Article No.:
- 148-41-050
- Mfr. Part No.:
- 1715802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 1.5/10-5.08 | |
| Current | 17.5A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 1.5/10-5.08 | ||
Current 17.5A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB Terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw Terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Note
Stock number 804-4991 has the postion number stamped on the housing and 883-2921 is bridged internally.
Approvals
UL (E60425); CSA (LR13631)
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
Related links
- Phoenix Contact MKDS 1.5/10 Series PCB Terminal Block 5 mm Pitch 1715093
- Phoenix Contact MKDS 1.5/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/7-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/8-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/2-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/21-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/3-5.08 BD:1-3 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/10-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
