Phoenix Contact PT 1.5/10-3.5-H Series Horizontal PCB Terminal Block, 10 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8670
- Mfr. Part No.:
- 1984691
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 648-8670
- Mfr. Part No.:
- 1984691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT 1.5/10-3.5-H | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT 1.5/10-3.5-H | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 17.5A Current Rating, 160V Voltage Rating - PT 1,5/10-3,5-H - 1984691
Streamline your wire-to-board connections with this PCB Terminal Block from Phoenix Contact. The unit accommodates up to 10 circuits, so you can minimise the wiring in your assembly. Simply Punch the pins through the holes on your board and solder them in place for quick and uncomplicated mounting.
Conductor termination is also a piece of cake. After preparing and inserting a 26 to 16AWG wire in a terminal, simply secure it with the integrated screw. As this delivers maximum contact force, it eases resistance and stabilises temperature in heavy-duty applications. Highly conductive copper alloy contacts zip signals between points without a glitch, keeping the performance of your industrial machinery, medical devices and computer systems on track.
Thanks to a 3.5mm pitch and length of only 7.55mm, this component doesn't hog installation space. The housing is MADE from rugged nylon that withstands abrasion and wear to bolster the unit's long lifespan.
Features & Benefits
• RoHS compliance for peace of mind that the product contains only minimal amounts of any harmful materials
• UL 94-V0 approval means the component helps prevent the spread of flames in the event of a fire
• Side latches for modular use in different combinations and positions
Approvals
UL, CUL
Related links
- Phoenix Contact PT 1.5/10-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/10-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/3-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984549
- Phoenix Contact PT 1.5/10-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984248
- Phoenix Contact PT 1.5/10-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984390
- Phoenix Contact PT 1.5/10-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984099
