Phoenix Contact PT 1.5/10-5.0-H Series Horizontal PCB Terminal Block, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8692
- Mfr. Part No.:
- 1935242
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.88 | - |
| 25 - 74 | €2.58 | 10% |
| 75 - 199 | €2.07 | 28% |
| 200 - 399 | €2.02 | 29% |
| 400 + | €1.97 | 31% |
*price indicative
- RS Stock No.:
- 648-8692
- Mfr. Part No.:
- 1935242
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT 1.5/10-5.0-H | |
| Current | 17.5A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT 1.5/10-5.0-H | ||
Current 17.5A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High Terminal Block capacity, thanks to rectangular Terminal Block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Related links
- Phoenix Contact PT 1.5/3-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/4-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/2-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/4-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/2-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/10-5.0-H Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/3-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
