Molex SL Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-0860
- Distrelec Article No.:
- 304-57-553
- Mfr. Part No.:
- 70553-0036
- Manufacturer:
- Molex
Get a bulk buy discount
Add 100 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.95
(exc. VAT)
€7.30
(inc. VAT)
In Stock
- Plus 220 unit(s) shipping from 16 November 2026
- Plus 275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.19 | €5.95 | - |
| 100 - 370 | €0.908 | €4.54 | 23% |
| 375 - 1495 | €0.818 | €4.09 | 31% |
| 1500 - 2995 | €0.658 | €3.29 | 44% |
| 3000 + | €0.64 | €3.20 | 46% |
*price indicative
- RS Stock No.:
- 670-0860
- Distrelec Article No.:
- 304-57-553
- Mfr. Part No.:
- 70553-0036
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
90° Headers, 70553 Series
Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively
Gold plating depth 0.38 μm unless otherwise stated
2.54mm Molex C-Grid/SL Series
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
